15-45-3674

Heilind Number:MOL15-45-3674
Manufacturer:Molex
Manufacturer Number:15-45-3674
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 74 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-45-3674
Color:Black
Series:71395 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:74
Number of Rows:2
Termination Method:Surface Mount
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:1.47 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:74
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0015453674
SKU:MOL15-45-3674

Detailed Description

Elevate your circuitry with our high-performance C-Grid connector. Designed for seamless surface mounting, this two-row black connector features 74 contacts with a 2.54mm pitch, perfect for signal applications. Crafted from durable high-temperature thermoplastic with gold plating on the contact mating area, it ensures reliable conductivity. With a tray packaging and PCB locator for easy installation, this UL-certified connector guarantees quality and compliance. Its vertical orientation and 1.47mm tail length make it versatile for various PCB thicknesses. Upgrade your connectivity with our C-Grid connector, ideal for board-to-board applications.