| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4127 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474127 A-70430-0501 |
| SKU: | MOL15-47-4127 |
15-47-4127
Specifications
Detailed Description
Easily connect and disconnect with our SL Single Row Female Receptacle, ideal for a variety of applications. This Version G connector features 12 circuits and a straight body orientation, with a pitch of 2.54mm for efficient installation. Constructed with durable polyester alloy material, it offers reliable performance in temperatures ranging from -40°C to 105°C. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the black color adds a sleek touch to your setup. With a voltage rating of 250V and RoHS compliance, this connector meets high safety and environmental standards. Suitable for FFC/FPC wire types, it's stackable and perfect for use in PCBs with 1.6mm to 2.4mm thickness. Whether for industrial or commercial use, this connector guarantees seamless connectivity with a lifespan of 50 mating cycles. Upgrade your system with the efficiency and reliability of our SL Single Row Female Receptacle.

