15-47-4131
SL Single Row, Female, Version C Receptacle, 13 Circuits
Enhance your connectivity with our SL Single Row, Female, Version C Receptacle. Designed for optimal performance, this black connector features 13 circuits, making it ideal for a wide range of applications. With a voltage rating of 250V and amperage options of 1A and 2A, it ensures reliable power transmission. The Phosphor Bronze contact material and gold plating guarantee superior conductivity, while the polyester alloy housing offers durability. Its vertical orientation and 2.54mm pitch make it easy to integrate into your setup. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4131 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474131 |
SKU: | MOL15-47-4131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |