| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4177 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474177 70430-0506 |
| SKU: | MOL15-47-4177 |
15-47-4177
Specifications
Detailed Description
Easily connect your devices with our SL Single Row, Female, Version G Receptacle. This black connector features 17 circuits, making it ideal for various applications. With a durable polyester alloy construction and phosphor bronze contact material, it offers reliable performance. The gold plating on the contact mating area ensures excellent conductivity. Designed for FFC/FPC cables, it has a 2.54mm pitch and 3.3mm tail length for easy installation. Its vertical orientation and stackable design provide flexibility in PCB assembly. Meeting industry standards for voltage and amperage, this connector is a dependable choice for your wire-to-wire or wire-to-board connections. RoHS compliant and with a high mating cycle rating, it guarantees long-lasting quality. Explore more connectors in our FFC & FPC Connectors category.

