15-47-4236
SL Single Row, Female, Version D Receptacle, 23 Circuits
Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. Featuring 23 Circuits and a sleek Black design, this connector ensures seamless transmission with an amperage of 1A or 2A. Crafted with high-quality materials like Phosphor Bronze and Polyester Alloy, it offers durability and reliability. Its vertical orientation and 2.54mm pitch make it suitable for various applications, while gold plating in the contact area guarantees optimal performance. With stackable capabilities and compatibility with FFC/FPC cables, it's perfect for Wire-to-Wire/Wire-to-Board setups. Trust in this RoHS-compliant connector for efficient and secure connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4236 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474236 |
SKU: | MOL15-47-4236 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |