| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5044 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475044 |
| SKU: | MOL15-47-5044 |
15-47-5044
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our SL FFC/FPC Connector. This single-row male version, with a vertical orientation and 2.54mm pitch, is designed for efficiency and ease of use. With a 4-circuit configuration and gold contact mating area plating, it ensures reliable performance. Rated for 250V and 2A, it meets high standards of safety and functionality. Its stackable design and 50 mating cycle durability make it versatile for various applications. Suitable for wire-to-wire or wire-to-board connections, this connector is a vital component in any electronics toolkit. Crafted with quality materials and compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your projects with the seamless connectivity of our SL FFC/FPC Connector.

