| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5184 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475184 |
| SKU: | MOL15-47-5184 |
15-47-5184
Specifications
Detailed Description
Enhance your connectivity with our Single Row Male Version D SL FFC/FPC Connector, featuring 18 circuits for seamless data transmission. With a pitch of 2.54mm and 250V voltage rating, this connector ensures reliable performance in various applications. Its gold contact mating area plating and tin termination plating offer enhanced conductivity and durability. Perfect for wire-to-wire or wire-to-board connections, this stackable connector is designed for convenience. RoHS compliant and with a mating cycle of 50, it guarantees long-term functionality. Upgrade your setup with this essential component for efficient and secure electronic connections.

