| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7508 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477508 A-70568-0002 |
| SKU: | MOL15-47-7508 |
15-47-7508
Specifications
Detailed Description
Easily connect wires to your PCB with our C-Grid Connector, featuring a straight, through-hole design for secure attachment. With 8 contacts in 2 rows, this black connector is crafted from high-temperature thermoplastic for durability. Each contact, made of brass and phosphor bronze, is plated with tin for efficient power transfer. Operating in a wide temperature range from -55 to 105°C, it meets RoHS compliance for environmental responsibility. With UL and CSA certifications, you can trust in its quality and safety. The connector's 2.54mm pitch and 250V voltage rating make it suitable for various applications, and its polarization ensures proper mating every time. Additionally, with features like PCB retention and mating lock, installation is secure and straightforward. Perfect for wire-to-board connections, this C-Grid Connector is a reliable choice for your electronic projects.

