| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7512 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477512 A-70568-0004 |
| SKU: | MOL15-47-7512 |
15-47-7512
Specifications
Detailed Description
Enhance your connectivity with this straight black PCB pin header from the C-Grid series. Featuring 12 contacts in a 2-row configuration, this connector offers a reliable amperage of 2.5 A and a voltage rating of 250 V. Its through-hole termination method ensures secure attachment to your PCB, while the high temperature thermoplastic construction guarantees durability in challenging environments. With a tin-lead plating on the contact mating area and UL certification, this connector meets stringent quality standards. Its vertical orientation, polarized design, and PCB retention feature make it easy to install and maintain. Ideal for wire-to-board applications, this connector is a versatile choice for your electronic projects.

