15-47-7550
CGRID VT SHRD HDR W/PG TIN 50 KT
Easily connect wires to circuit boards with our C-Grid Vertical Through Hole Connector. Featuring 50 contacts in 2 rows, this black connector is designed for high performance, with a 2.5 A current rating and 250 V voltage. The durable construction includes brass and phosphor bronze contact materials, housed in high-temperature thermoplastic. With a 2.54 mm pitch, it offers reliable connectivity in a wide range of applications. The connector is RoHS compliant and suitable for use in lead-free soldering processes, making it a sustainable and efficient choice for your projects. Its vertical orientation, polarized design, and PCB retention ensure easy and secure installation, while the tube packaging keeps it organized and protected. Whether for industrial or DIY use, this connector is a versatile solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-7550 |
Color: | Black |
Series: | 70568 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 50 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015477550;A-70568-0023 |
SKU: | MOL15-47-7550 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |