| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7668 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 68 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477668 |
| SKU: | MOL15-47-7668 |
15-47-7668
| Heilind Number: | MOL15-47-7668 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7668 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 68 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our C-Grid Wire to Board Connector, designed for seamless integration on PCBs. Featuring 68 contacts in a 2-row configuration, this connector ensures efficient signal transmission with a pitch of 2.54mm. Crafted from high temperature thermoplastic and boasting a voltage rating of 250V, it guarantees durability and reliability in various operating conditions. The vertical orientation, along with PCB retention and polarization features, facilitates secure assembly, while tin-plated contact termination and gold plating in the mating area ensure optimal conductivity. With UL and CSA certifications, rest assured of its quality and compliance with industry standards. Perfect for applications requiring 2.5A of current, this connector is a vital component for your electronic setups.

