15-47-7726

Heilind Number:MOL15-47-7726
Manufacturer:Molex
Manufacturer Number:15-47-7726
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 26 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-47-7726
Series:70568 - C-Grid
Amperage:2.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Contact Plating:Gold
Pitch:2.54 mm
Voltage:250 V
Orientation:Vertical
Number of Positions:26
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
PCB Tail Length:3.3 mm
SKU:MOL15-47-7726