15-80-1241

Heilind Number:MOL15-80-1241
Manufacturer:Molex
Manufacturer Number:15-80-1241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 3.81mm Inside Shroud to End Circuit Spacing

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-80-1241
Color:Black
Series:70567 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Open Ends
Material Flammability Standard:94V-0
Part Aliases:15-80-1241 0015801241 70567
SKU:MOL15-80-1241