15-91-0080

Heilind Number:MOL15-91-0080
Manufacturer:Molex
Manufacturer Number:15-91-0080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-0080
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015910080 71308-0108N
SKU:MOL15-91-0080

Detailed Description

Explore seamless connectivity with this straight orientation black C-Grid connector, featuring a 2.54mm pitch for efficient surface mount installation. With a durable high-temperature thermoplastic body and gold-plated contacts, it ensures reliable performance in harsh environments, meeting stringent UL and CSA standards. The two-row design accommodates eight contacts, ideal for board-to-board or wire-to-board applications. Stackable and breakaway options offer versatility, while RoHS compliance underscores our commitment to sustainability. Operating within a wide temperature range, from -40 to 105°C, this connector is the perfect solution for your electronic connectivity needs.