15-91-0120
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 12 Circuits, 0.38
Introducing our C-Grid Connector, a versatile and reliable solution for your PCB connectivity needs. Featuring a straight, surface mount design with 12 contacts in a 2-row configuration, this connector offers seamless integration for board-to-board or wire-to-board connections. With a pitch of 2.54mm and a current rating of 3A at 250V, it ensures efficient power distribution. Constructed with high-temperature thermoplastic and gold-plated contact mating areas, it guarantees durability and superior conductivity. Certified for both CSA and UL standards, this connector is suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets environmental and regulatory requirements. Its breakaway and stackable design adds convenience during installation. Whether in industrial, automotive, or consumer electronics, this C-Grid Connector is the perfect choice for high-performance connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-0120 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015910120;71308-0112N |
SKU: | MOL15-91-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |