15-91-0140

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38

Part Aliases: Molex 0015910140   Molex 71308-0114N  
Easily connect components on your PCB with this straight orientation C-Grid connector. Featuring 14 contacts in a 2-row configuration, it offers reliable performance with a 3A amperage rating and 250V voltage capacity. The surface mount termination method ensures secure attachment, while the gold plating on the contact mating area guarantees optimal conductivity. Made from high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105°C. With UL and CSA certifications, this connector meets strict quality standards and is RoHS compliant for environmentally friendly use. Perfect for board-to-board or wire-to-board connections, it's stackable and breakaway for versatile installation options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-0140
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015910140 71308-0114N
SKU:MOL15-91-0140

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
05/08/2018505319 - Retraction. This notification is to advise you of a modification to a previously issued PCN. PCN 502635 and 502658 incorrectly communicated that certain products would be transferring to Shanghai and India respectfully. This "retraction" PCN is to notify distribution and other customers that the parts listed are not being transferred. Download