15-91-0200

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 20 Circuits, 0.38

Part Aliases: Molex 0015910200   Molex 71308-0120N  
Easily connect components with this straight, black C-Grid connector from the 71308 series. Featuring 20 gold-plated contacts in a 2-row configuration, it offers reliable power delivery with a 3A amperage and 250V voltage rating. Designed for surface mount installation on PCBs, this connector ensures secure and durable connections in high-temperature environments, with an operating range of -40 to 105°C. Its phosphor bronze contacts and high-temperature thermoplastic body guarantee long-lasting performance, meeting RoHS compliance for environmentally conscious applications. With a pitch of 2.54mm, it's suitable for various board-to-board and wire-to-board setups, offering versatility in electronic designs. The connector also boasts UL and CSA agency certifications, assuring quality and safety in usage. With features like stackability and breakaway capability, it provides ease of use and flexibility in assembly. Ideal for PCB applications requiring reliable power and signal transmission, this connector is a valuable addition to any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-0200
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015910200 71308-0120N
SKU:MOL15-91-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: