| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1102 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911102 71308-4110N |
| SKU: | MOL15-91-1102 |
15-91-1102
| Heilind Number: | MOL15-91-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-1102 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid connector, boasting a sleek black design and featuring 10 contacts in a 2-row configuration for seamless signal transmission. Engineered for high performance, it offers a 3A amperage rating and can handle up to 250V, making it ideal for various applications. With surface mount termination and gold contact plating, it ensures reliable conductivity even in demanding environments. Crafted from high-temperature thermoplastic, this connector guarantees durability with an operating temperature range of -40 to 105°C. Compliant with RoHS standards, it is also environmentally friendly. Perfect for board-to-board or wire-to-board connections, this versatile component is a must-have for your electronic projects.

