| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1343 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911343 71308-4234N |
| SKU: | MOL15-91-1343 |
15-91-1343
Specifications
Detailed Description
Elevate your PCB connectivity with the C-Grid SMT HDR W/L.PEG 30 SAU 4CKT Tube Connector. Designed for optimal performance, this black connector from the 71308 series features 34 contacts in 2 rows, with a pitch of 2.54mm. Boasting a current rating of 3A and a voltage capacity of 250V, it ensures reliable power transmission. Made of high-temperature thermoplastic and phosphor bronze, it guarantees durability and efficiency even in challenging environments. With surface mount termination and gold plating on the contact mating area, it offers seamless integration onto your PCB. UL and CSA certified, it meets the highest safety standards, while its RoHS compliance underlines its environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for various applications. With features like PCB retention, breakaway design, and stackable option, it offers convenience and flexibility in assembly. Trust in its quality and performance for your next project.

