| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1503 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911503 71308-4250N |
| SKU: | MOL15-91-1503 |
15-91-1503
Specifications
Detailed Description
Elevate your PCB connections with our C-Grid 71308 Series Straight Pin Header. Designed for high-performance applications, this connector features 50 gold-plated contacts capable of handling 3A at 250V. With a pitch of 2.54mm, it offers easy surface mount installation on your board. Crafted from durable high-temperature thermoplastic, it ensures reliability in harsh environments with an operating temperature range of -40 to 105°C. UL and CSA certified, this connector guarantees quality and safety in your designs. Its vertical orientation and breakaway design allow for easy installation and flexibility in use, while stackability adds to its versatility. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in the performance and durability of our C-Grid connector for seamless board-to-board and wire-to-board connections.

