| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1603 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911603 71308-4260N |
| SKU: | MOL15-91-1603 |
15-91-1603
Specifications
Detailed Description
Enhance connectivity with our C-Grid connector, designed for efficient surface-mount installation. Featuring 60 gold-plated contacts with a pitch of 2.54mm, this high-performance component ensures reliable power transfer at up to 250V and 3A. Crafted from durable thermoplastic, it offers superior heat resistance for seamless operation in diverse environments. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for board-to-board or wire-to-board connections, this versatile connector is stackable, breakaway, and PCB locator-enabled for easy integration. RoHS compliant and lead-free process capable, it meets stringent environmental standards without compromising performance. Elevate your electronic designs with this essential component, ideal for PCB pin headers and receptacles.

