15-91-3023

Heilind Number:MOL15-91-3023
Manufacturer:Molex
Manufacturer Number:15-91-3023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-3023
Color:Black
Series:70634
Amperage:3 A
Connector Type:SL
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0015913023 70634-0071
SKU:MOL15-91-3023

Detailed Description

Enhance your PCB connections with our high-performance SL Right Angle Connector. Designed for optimal functionality, it features two brass and phosphor bronze contacts with gold plating for reliable signal transmission. With a voltage rating of 250V and an operating temperature range of -40 to 105°C, it ensures durability in various environments. Its surface mount termination method and 2.54mm pitch offer easy installation, while its right-angle orientation and PCB locator ensure secure placement. RoHS compliant and lead-free process capable, this connector guarantees both performance and compliance in your electronic assemblies. Perfect for wire-to-board applications, it's a must-have component for your PCB projects.