15-91-3040

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.76

Part Aliases: Molex 0015913040   Molex 71308-0204N  
Enhance your board-to-board or wire-to-board connections with this C-Grid 71308 series straight connector, featuring a black high temperature thermoplastic body and gold phosphor bronze contacts. With a pitch of 2.54mm and surface mount termination method, this connector offers reliable performance in a variety of applications. It is rated for 3A and 250V, with a wide operating temperature range of -40 to 105°C. RoHS compliant and lead-free process capable, it meets stringent environmental standards. The connector is stackable, breakaway, and suitable for vertical orientation, providing flexibility in design and assembly. Trust in its durability, with a minimum of 50 mating cycles and UL and CSA agency certifications for quality assurance. Upgrade your PCB connectivity solutions with this versatile and dependable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-3040
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015913040 71308-0204N
SKU:MOL15-91-3040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: