15-91-3160
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.76
Enhance your PCB connectivity with our C-Grid connector, featuring a sleek black design from the 71308 series. With a straight body orientation and surface mount termination method, it offers reliable performance in various applications. Boasting 16 gold-plated contacts, each capable of handling 3A of current at 250V, it ensures efficient power transmission. Made of high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105°C. This versatile connector is stackable, breakaway, and RoHS compliant, making it a sustainable choice for your projects. Perfect for Board to Board or Wire to Board connections, it's a must-have component in your electronic assemblies. Upgrade your connectivity solutions with this high-quality PCB Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-3160 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .813 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015913160;71308-0216N |
SKU: | MOL15-91-3160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |