| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-97-7082 |
| Part Aliases: | 0015977082 30069-08A1 |
| SKU: | MOL15-97-7082 |
15-97-7082
| Heilind Number: | MOL15-97-7082 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-97-7082 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Fit TPA Header, 4.20mm Pitch, Dual Row, Vertical, with PCB Mounting Flange, 8 Circuits, Tin (Sn) Plating, without Drain Holes
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-7162 | Mini-Fit TPA Header, 4.20mm Pitch, Dual Row, Vertical, with PCB Mounting Flange, 16 Circuits, Tin (Sn) Plating, without Drain Holes | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516860 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


