| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-97-7102 |
| Series: | 30069 - Mini-Fit TPA |
| Connector Type: | Mini-Fit TPA |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Termination Method: | Through Hole |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Duration at Max. Process Temperature (seconds): | 005 |
| Lead Free Process Capability: | WAVE |
| Max. Cycles at Max. Process Temperature: | 001 |
| Maximum Solder Process Temperature: | 240 °C |
| Mating Cycles: | 30 |
| Color: | Black |
| Pitch: | 4.2 mm |
| Amperage: | 13 A |
| Material: | Polyester |
| Stackable: | No |
| Number of Rows: | 2 |
| Glow Wire Capable: | No |
| Number of Contacts: | 10 |
| Operating Temperature Range: | -40 - 105 °C |
| Keying: | No |
| Voltage: | 600 V |
| Shroud Type: | Partial |
| Breakaway: | No |
| Orientation: | Vertical |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Number of Contacts Loaded: | 10 |
| Termination Pitch: | 4.2 mm |
| Surface Mount Compatible: | No |
| Part Aliases: | 0015977102 30069-10A1 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL15-97-7102 |
15-97-7102
Specifications
Detailed Description
Introducing the Mini-Fit TPA Connector, a reliable vertical header assembly designed for wire-to-board applications. With a durable polyester construction and tin-plated brass contacts, this connector ensures optimal performance in a wide operating temperature range from -40 to 105°C. Featuring 10 contacts in a 2-row configuration, it provides a secure and efficient connection for systems requiring a pitch of 4.2mm. With a maximum voltage rating of 600V and an amperage capacity of 13A, it's suitable for various power and signal transmission needs. The connector is RoHS compliant and suitable for wave soldering processes, offering easy integration into environmentally friendly manufacturing practices. With keying, polarization, and PCB retention features, it guarantees proper alignment and secure mounting on 1.8mm thick PCBs. Perfect for applications demanding reliability and durability, the Mini-Fit TPA Connector is a versatile solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516860 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/01/2016 | 501022 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/05/2016 | GCM 10714693 - Obsolescence. Molex is making Mini-fit TPA receptacle and Plug housings obsolete due to worn tooling and low demand. The Mini-fit TPA 2.0 product can be ordered as a replacement for many of options being made obsolete. Last Time Buy: May 02, 2016 | Download | |||
| 08/05/2016 | GCN 10714693-C - This is to announce that some of the part numbers on GCN number 10714693 (dated 8/24/2015) have been retooled, are now in fully active status. | Download | |||
| 02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

