15-97-8023

Heilind Number:MOL15-97-8023
Manufacturer:Molex
Manufacturer Number:15-97-8023
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

4.20mm Pitch, Mini-Fit TPA Header, Dual Row, Right Angle, with Snap-in PCB Plastic Peg Lock, 2 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-97-8023
Color:Black
Series:30070 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:4.1 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0015978023 30070-02B3
SKU:MOL15-97-8023

Detailed Description

Enhance your connectivity with our Mini-Fit TPA Connector. Designed for optimal performance, this right-angle connector features two contacts in a double-row configuration, making it perfect for various applications. With a durable construction and high-quality materials such as brass contacts and polyester body, it ensures reliable operation. Offering a pitch of 4.2mm, it allows for secure PCB mounting. With a current rating of 13A and a voltage rating of 600V, it meets the demands of power-intensive setups. Its through-hole termination method and 4.1mm tail length provide easy installation. Certified for RoHS compliance, it aligns with environmental standards. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.