15014-0453

Heilind Number:MOL15014-0453
Manufacturer:Molex
Manufacturer Number:15014-0453
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 53 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0453
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:53
Cable Length:101.6 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140453
SKU:MOL15014-0453

Detailed Description

Enhance connectivity with our cutting-edge Flat Flex Cable from the 15014 series. Featuring a sleek .25 mm pitch and 53 conductors, this cable ensures seamless data transmission with a low amperage of .2 A. Measuring 101.6 mm in length, it offers flexibility in various applications. The gold plating in the contact mating area guarantees optimal signal conductivity. Compliant with RoHS standards, it is environmentally friendly. Part of the Premo-Flex Micro-Solutions campaign, this cable is a reliable solution for wire management, ideal for use in FFC, FPC Cable & Jumpers applications.