15015-0223

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 23 Circuits

Part Aliases: Molex 0150150223  
Elevate your connectivity with our Micro-Solutions Premo-Flex Flat Flex Cable. Designed for optimal performance, this cable features 23 gold-plated conductors, ensuring reliable contact and signal transmission. With a pitch of 0.3mm and a voltage rating of 50V AC/DC, it meets the demands of high-speed data transfer and power delivery. Its 50.8mm length offers flexibility in various applications, while its RoHS compliance underscores our commitment to sustainability. Perfect for intricate wire management and ribbon cable setups, this FFC is a versatile solution for your electronic connectivity needs. Upgrade to the Micro-Solutions series today and experience seamless integration like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0223
Series:15015
Amperage:.2 A
Pitch:3 mm
Voltage:50 V AC/DC
Cable Type:Flat Flex Cable
Number of Conductors:23
Cable Length:50.8 mm
Contact Mating Area Plating:Gold
Part Aliases:0150150223
SKU:MOL15015-0223
Supplier Product:Premo-Flex FFC Jumper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: