15015-1039

Heilind Number:MOL15015-1039
Manufacturer:Molex
Manufacturer Number:15015-1039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 39 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-1039
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:3 mm
Part Aliases:0150151039
SKU:MOL15015-1039

Detailed Description

Enhance your wire management with our high-quality FFC/FPC cable and jumper. Ideal for a variety of applications, this cable boasts a low amperage of .2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in any environment. With a fine pitch of .3 mm and an overall length of 0.254m, it offers flexibility and convenience in installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your cable and wire setup with this essential component.