150179-2100

EconoLatch Receptacle Housing, Dual Row, 10 Circuits

Enhance your connectivity with our EconoLatch Receptacle Housing, featuring a dual-row design with 10 circuits for efficient power transmission. Made of durable nylon in a natural hue, this housing ensures reliable performance in a wide temperature range from -40 to 105°C. With keying for polarization and a locking feature for secure mating, it guarantees a stable connection. UL certified and RoHS compliant, it meets high safety and environmental standards. Ideal for wire-to-wire applications, this housing is a versatile solution for your connector needs. Elevate your assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 150179-2100
Color: Natural
Series: 150179
Connector Type: EconoLatch
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 10
Number of Rows: 2
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.68 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: EconoLatch
Material Flammability Standard: 94V-2
Part Aliases: 1501792100
SKU: MOL150179-2100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: