15018-1173

Heilind Number:MOL15018-1173
Manufacturer:Molex
Manufacturer Number:15018-1173
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1173
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:45
Cable Length:152 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181173
SKU:MOL15018-1173

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed with precision, this jumper boasts a pitch of .5mm and features a flat flex cable with 45 conductors, offering optimal performance in a compact form. With a contact mating area plated in gold, it ensures secure and efficient connections. Operating at a voltage of 60V AC and an amperage of .5A, this jumper is suitable for various applications. Measuring 152mm in length, it provides flexibility in installation. Compliant with RoHS regulations, it guarantees environmental sustainability. Elevate your wire management system with this essential component, part of our extensive range of quality cables, ribbons, and jumpers.