15020-0051
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable connectivity solution for your electronic devices. This high-quality jumper boasts a low amperage of .5A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environmental conditions. The jumper features a .5mm pitch and measures 0.03m in overall length, providing flexibility in installation. Designed for efficiency and durability, it ensures secure connections in wire management and cable applications. RoHS compliance guarantees its environmental responsibility, making it an ideal choice for eco-conscious projects. Upgrade your connectivity with the Premo-Flex FFC Jumper, the perfect solution for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0051 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200051 |
SKU: | MOL15020-0051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |