15020-0057

Heilind Number:MOL15020-0057
Manufacturer:Molex
Manufacturer Number:15020-0057
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0057
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0150200057
SKU:MOL15020-0057

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance cable designed for optimal signal transmission. Made with quality materials and precision engineering, this jumper ensures reliable and efficient data transfer in various electronic applications. With a current rating of 0.5 A and a voltage capacity of (please provide voltage details), it meets the demands of modern technology. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers versatility for both indoor and outdoor use. Featuring a pitch of 0.5 mm and an overall length of 0.102m, it's perfect for tight spaces and intricate installations. Rest assured, this RoHS-compliant cable prioritizes environmental responsibility without compromising on performance. Explore our range of wire management solutions and elevate your connectivity experience.