15020-0141
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for seamless wire management. With a low amperage of .5 A and a voltage rating, this jumper is designed to deliver consistent performance. Its compact overall length of 0.051m and a pitch of .5mm ensure a snug fit in any setup. Operating effortlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. Crafted with precision and quality in mind, this FFC jumper is a must-have for any cable or ribbon assembly project. Rest assured, it meets all RoHS compliance standards, making it an environmentally friendly choice. Elevate your wire management game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0141 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200141 |
SKU: | MOL15020-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |