15020-0153
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile and reliable component ideal for various applications. Designed for seamless performance, this jumper boasts a low amperage of .5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring durability in diverse environments. With a pitch of .5 mm and an overall length of 0.203m, it offers flexibility in installation. Rest assured of its quality, as it complies with RoHS standards. Perfect for wire management, this FFC jumper is a must-have for efficient cable and ribbon connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0153 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200153 |
SKU: | MOL15020-0153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |