15020-0227

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Part Aliases: Molex 0150200227  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible cable boasts a low-profile design, making it ideal for space-constrained environments. With a pitch of 0.5mm, it ensures precise and reliable data transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers versatility for diverse settings. RoHS compliant, this jumper is crafted with quality and environmental responsibility in mind. Upgrade your wire management with this essential component, perfect for projects requiring the utmost in performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0227
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0150200227
SKU:MOL15020-0227

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: