15020-0300
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, part of our innovative 15020 series. Designed for optimal performance, this jumper boasts a low amperage of .5 A and is capable of operating in a wide temperature range from -40°C to 105°C. With a precise pitch of .5mm and an overall length of 0.102m, it offers versatility in various applications. Crafted for reliability, this FFC jumper ensures efficient power delivery and signal transmission. RoHS compliant and meeting stringent quality standards, it guarantees both performance and environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC, FPC cable, and jumper assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0300 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200300 |
SKU: | MOL15020-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |