98266-0430
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing our cutting-edge 98266 series FFC/FPC cable, designed for optimal performance in various applications. With a low operating temperature of -40°C and a maximum temperature of 105°C, it ensures reliable functionality in both extreme cold and hot environments. Featuring a convenient pitch of 0.5mm and a compact overall length of 0.076m, it offers flexibility and ease of installation. This RoHS-compliant cable guarantees environmentally friendly operations. Trust in its high-quality construction for seamless wire management solutions in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0430 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Part Aliases: | 0982660430 |
SKU: | MOL98266-0430 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |