15020-0434
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless communication in a variety of electronic applications. With a low amperage rating of .5A, this jumper offers reliable performance while ensuring energy efficiency. Its wide operating temperature range, from -40°C to 105°C, guarantees durability in both extreme cold and hot conditions. Measuring at 0.127m in length and featuring a pitch of .5mm, it provides flexible and precise connections. Fully compliant with RoHS standards, this FFC jumper is constructed with environmentally friendly materials. Elevate your wire management setup with this essential component, perfect for use in cable assemblies and ribbon cables.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0434 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200434 |
SKU: | MOL15020-0434 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |