15020-0748

Heilind Number:MOL15020-0748
Manufacturer:Molex
Manufacturer Number:15020-0748
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0748
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0150200748
SKU:MOL15020-0748

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper. This high-performance cable features a slim pitch of 0.5mm, perfect for tight spaces and efficient signal transmission. With a low operating temperature of -40°C and a maximum of 105°C, it offers reliable performance even in extreme conditions. RoHS compliant, it meets stringent environmental standards. Whether you're upgrading your system or enhancing your wire management setup, this jumper is a versatile and dependable choice.