15020-1037

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Part Aliases: Molex 0150201037  
The Premo-Flex FFC Jumper, an essential component for seamless wire management. This finely crafted jumper boasts a low amperage of 0.5 A, making it ideal for delicate electronic applications. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in any environment. Measuring at a compact 0.102m in overall length, it offers flexibility in installation. The 0.5mm pitch and high voltage compatibility further enhance its versatility. Rest assured, this FFC jumper upholds the highest standards of quality and compliance, making it a must-have for any cable and ribbon assembly setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-1037
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0150201037
SKU:MOL15020-1037

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: