150212-0017
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 7 Circuits, High-Temperature, Black
Ensure secure connections with our Ditto Terminal Position Assurance (TPA). Featuring a 3.00mm pitch and 7 circuits, this high-temperature black TPA is essential for maintaining proper contact alignment. Made of durable nylon, it provides reliable performance in various operating temperatures ranging from -40 to 150 °C. Designed for convenience, it comes in a bag for easy storage and access. RoHS compliant, it guarantees environmental responsibility. Perfect for use in connectors, the Ditto TPA is a must-have accessory for ensuring efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0017 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 7 |
Product Name: | Ditto |
Part Aliases: | 1502120017 |
SKU: | MOL150212-0017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |