150212-0018
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 8 Circuits, High-Temperature, Black
Ensure secure connections with our Ditto Terminal Position Assurance (TPA) for 3.00mm pitch connectors. Designed for reliability, this black TPA features 8 circuits and is suitable for high-temperature environments, with a durable nylon construction. With a single row of contacts, it guarantees precise positioning and alignment. Packaged conveniently in a bag, it is easy to handle and install. Operating efficiently in a wide temperature range from -40 to 150 °C, this TPA meets RoHS compliance standards, making it a sustainable choice for your connector hardware needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0018 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 8 |
Product Name: | Ditto |
Part Aliases: | 1502120018 |
SKU: | MOL150212-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |