151048-1609

CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 6 Circuits, Red

Part Aliases: Molex 1510481609  
Enhance connectivity with our CP-6.5 Header, featuring a 6.50mm pitch and dual-row design for efficient PCB integration. This vertical connector, in striking red, boasts polarization and positive lock features for secure mating. With 6 circuits and through-hole termination, it ensures reliable power delivery at up to 10A and 600V. Crafted with copper alloy contacts and polyamide housing, it guarantees durability in diverse operating conditions. RoHS-compliant and lead-free wave soldering capable, it aligns with modern environmental standards. Perfect for wire-to-board applications, this connector offers easy assembly and dependable performance, making it a must-have in your PCB connectors inventory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151048-1609
Color:Red
Series:151048
Amperage:10 A
Connector Type:CP-6.5
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:6.5 mm
Voltage:600 V
Material:Polyamide
Orientation:Vertical
Keying:Yes
Tail Length:3.8 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:CP-6.5
Material Flammability Standard:94V-0
Part Aliases:1510481609
SKU:MOL151048-1609

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2023513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download
01/19/2022511368 - Capacity change or tool replacement. On increased demand in 151048 series CP 6.5 Vertical Headers, new Capacity semi automatic assembly line is getting added. headers will be supplied from any one of existing machines or semi auto assembly line after the implementation date.Download