151049-2202
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Gray
Enhance your connectivity solutions with our CP-6.5 Receptacle Housing, designed for optimal performance. This dual-row, polarized housing features a 6.50mm pitch, ensuring secure and precise connections. With 2 circuits and a gray color finish, it offers both functionality and aesthetic appeal. Crafted from durable PBTP material and meeting RoHS compliance, it guarantees reliability while prioritizing environmental responsibility. Ideal for wire-to-board applications, its positive lock and keying mechanisms ensure seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your systems with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2202 |
Color: | Gray |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492202 |
SKU: | MOL151049-2202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |