151063-3104

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.05

Easily connect wires to circuit boards with this straight Milli-Grid connector, featuring a black housing for easy identification. With a pitch of 2mm and through-hole termination method, it ensures secure and reliable connections. The contact material is copper alloy with gold over nickel plating, suitable for a voltage of 125V AC and amperage of 2.5A. Operating temperature ranges from -40 to 70°C, making it versatile for various environments. This one-row connector has four contacts and is vertically oriented, perfect for compact PCB layouts. It is polarized for mate and PCB, with UL and CSA agency certifications for quality assurance. The connector is lead-free and RoHS compliant, meeting environmental standards. Ideal for a range of applications, it offers durability with 25 mating cycles and a straight body orientation with a tail length of 2.6mm. The tube packaging ensures convenient storage and handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151063-3104
Color: Black
Series: 151063 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .05 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510633104
SKU: MOL151063-3104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download