151063-3105

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.05

Easily connect wires to your PCB with the Milli-Grid 151063 series black connector. Featuring five contacts and a 2mm pitch, this straight, through-hole connector is ideal for secure and reliable connections. With a voltage rating of 125V AC and an amperage of 2.5A, it meets stringent performance standards. The contacts are made of durable copper alloy with gold over nickel plating for enhanced conductivity. Operating in a wide temperature range from -40 to 70°C, it ensures stability in various environments. This connector is also UL and CSA certified, guaranteeing its quality and safety. Perfect for a range of applications, it offers efficient wire-to-board connectivity with polarized orientation and mating features for easy installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151063-3105
Color: Black
Series: 151063 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .05 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510633105
SKU: MOL151063-3105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download