151063-3106

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.05

Easily connect wires to your PCB with this Milli-Grid connector. Featuring a straight orientation with six contacts, it offers reliable performance with a 2.5A current rating and 125V AC voltage. The through-hole termination method ensures secure attachment, while the gold over nickel plating in the mating area guarantees excellent conductivity. With a durable liquid crystal polymer construction and an operating temperature range of -40 to 70°C, this connector is suitable for a wide range of applications. Its compact 2mm pitch and vertical orientation make it ideal for space-constrained designs, and with UL and CSA certifications, you can trust in its quality and safety compliance. The connector is lead-free and RoHS compliant, meeting environmental standards. Whether you're assembling electronics for industrial or consumer use, this Milli-Grid connector is a reliable choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151063-3106
Color: Black
Series: 151063 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .05 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510633106
SKU: MOL151063-3106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download