151064-1010
2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Right Angle, 2.50
Enhance your PCB connectivity with our Milli-Grid 151064 Series Right Angle Connector. Designed for efficiency and reliability, this black surface mount connector features a single row of 10 contacts with a 2mm pitch, ideal for wire-to-board applications. With a voltage rating of 125V AC and an amperage of 2.5A, it ensures stable power transmission. The connector, made of durable Liquid Crystal Polymer, is suitable for a wide operating temperature range from -40 to 70°C. Its tin over nickel contact plating and UL and CSA agency certifications guarantee high performance and safety standards. Additionally, with features like polarization to PCB and mate, along with PCB retention and a shrouded design, it offers easy assembly and secure mating. RoHS compliant and lead-free reflow soldering capable, it meets environmental regulations for sustainable manufacturing. Perfect for various electronic devices, this connector is a reliable solution for your interconnection needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151064-1010 |
Color: | Black |
Series: | 151064 - Milli-Grid |
Amperage: | 2.5 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -40 - 70 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.5 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510641010 |
SKU: | MOL151064-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download |